- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- VZ05D390KBS-N
VZ05D390KBS-N
World Products
Var MOV 25VAC/31VDC 100A 43V Thru-Hole Radial Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Var MOV 25VAC/31VDC 100A 43V Thru-Hole Radial Bulk
Search Keywords: VZ05D390KBSN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:VZ05D390KBS-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Varistor Voltage:43 V
-
Clamping Voltage:77 V
-
Clamping Current:1 A
-
Mounting:Through Hole
-
Dimension:4 x 10 x 7 mm
-
Maximum AC Voltage Rating:25 V
-
Maximum DC Voltage Rating:31 V
-
Maximum Surge Current:100 A
-
Lead Style:Radial
-
Lead Pitch:5 mm
-
Energy:1.3 J
-
Size Code:N/R
-
Technology:Metal Oxide
-
Tolerance Voltage:10 %
-
Wire Form:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,000
$0.1021
3,000
$0.0880
5,000
$0.0779
8,000
$0.0767
25,000
$0.0643
50,000
$0.0597
100,000
$0.0563
150,000 +
$0.0555
Click for Quote
Log in
to unlock special pricing