help desk software

VZ05D301KBS-N

World Products

Var MOV 195VAC/250VDC 400A 330V Radial Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Var MOV 195VAC/250VDC 400A 330V Radial Bulk
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    World Products
  • Part No:
    VZ05D301KBS-N
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Varistor Voltage:
    330 V
  • Clamping Voltage:
    525 V
  • Clamping Current:
    5 A
  • Mounting:
    Through Hole
  • Dimension:
    3.9 x 10 x 7 mm
  • Maximum AC Voltage Rating:
    195 V
  • Maximum DC Voltage Rating:
    250 V
  • Maximum Surge Current:
    400 A
  • Lead Style:
    Radial
  • Lead Pitch:
    5 mm
  • Tolerance Voltage:
    10 %
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
100
Order Increment:
100
14 Weeks can ship 3/2/26
Backorder
Price (USD)
Qty
Unit Price
100 +
$0.267
Click for Quote
Log in to unlock special pricing