Image is representational - see manufacturer specifications

World Products Authorized Distributor

VZ05D220KBS

Var MOV 14VAC/18VDC 100A 24V Radial Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Var MOV 14VAC/18VDC 100A 24V Radial Bulk
Search Keywords: VZ05D220KBS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: World Products
Part No: VZ05D220KBS
Unit of Measure: Per Each
RoHS: No
HTS: 8533404000
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Varistor Voltage: 24 V
Clamping Voltage: 43 V
Clamping Current: 1 A
Mounting: Through Hole
Dimension: 3.6 x 10 x 7 mm
Maximum AC Voltage Rating: 14 V
Maximum DC Voltage Rating: 18 V
Maximum Surge Current: 100 A
Lead Style: Radial
Lead Pitch: 5 mm
Tolerance Voltage: 10 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is VZ05D220KBS RoHS compliant?
No, VZ05D220KBS is not RoHS compliant.
What is the lead time for VZ05D220KBS?
The standard lead time for VZ05D220KBS is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
14 Weeks can ship 2/11/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
150
$0.2098
500
$0.1400
1,000
$0.1330
2,500
$0.1190
5,000
$0.1080
10,000 +
$0.0970
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!