- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- US1K
World Products
US1K
View Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance
Description
+
Search Keywords: US1K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:US1K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Dimension:4.57(Max) x 2.92(Max) x 2.2(Max) mm
-
Family:US1K
-
Configuration:Single
-
Maximum Continuous Forward Current:1 A
-
Mounting:Surface Mount
-
Operating Temperature:-55 to 150 °C
Product Guides
+
Frequently Asked Questions
Is US1K discontinued?
Yes, US1K from World Products is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is US1K RoHS compliant?
Yes, US1K is RoHS compliant.
What is the lead time for US1K?
The standard lead time for US1K is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,050
Can Ship immediately
Minimum Order Quantity:
250
Price (USD)
Qty
Unit Price
250
$0.0885
2,500
$0.0780
5,000
$0.0763
10,000
$0.0710
25,000
$0.0660
50,000
$0.0620
100,000
$0.0602
150,000 +
$0.0593
Click for Quote
Log in
to unlock special pricing