- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- TVZ25RCN511KBS
TVZ25RCN511KBS
World Products
Var MOV 320VAC/420VDC 22000A 561V Pin Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Var MOV 320VAC/420VDC 22000A 561V Pin Bulk
Search Keywords: TVZ25RCN511KBS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:TVZ25RCN511KBS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Varistor Voltage:561 V
-
Clamping Voltage:865 V
-
Clamping Current:100 A
-
Mounting:Through Hole
-
Dimension:29 x 11.8 x 35.5 mm
-
Maximum AC Voltage Rating:320 V
-
Maximum DC Voltage Rating:420 V
-
Maximum Surge Current:22000 A
-
Lead Style:Pin
-
Lead Pitch:N/A
-
Tolerance Voltage:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
10
$7.16
25
$3.91
50
$3.31
100
$1.61
250
$1.57
500
$1.50
1,000 +
$1.46
Click for Quote
Log in
to unlock special pricing