- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- TVZ25DN221KBS
TVZ25DN221KBS
World Products
Var MOV 140VAC/180VDC 18000A 242V Pin Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Var MOV 140VAC/180VDC 18000A 242V Pin Bulk
Search Keywords: TVZ25DN221KBS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:TVZ25DN221KBS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Varistor Voltage:242 V
-
Clamping Voltage:360 V
-
Clamping Current:100 A
-
Mounting:Through Hole
-
Dimension:8.2 x 35.5 x 28.5 mm
-
Maximum AC Voltage Rating:140 V
-
Maximum DC Voltage Rating:180 V
-
Maximum Surge Current:18000 A
-
Lead Style:Pin
-
Lead Pitch:N/A
-
Tolerance Voltage:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
25
$1.215
100
$1.104
250
$1.087
500
$1.062
1,000
$1.039
2,500
$1.018
5,000
$1.003
7,500 +
$0.988
Click for Quote
Log in
to unlock special pricing