Available Replacements
Non-RoHS Equivalent
TVZ25D201KBS TVZ25D201KBS World Products
TVZ25D201KBS

World Products

In Stock: 965

Minimum Order: 25

View Product

World Products Authorized Distributor

TVZ25DN201KBS

Var MOV 130VAC/175VDC 18000A 225V Pin Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Var MOV 130VAC/175VDC 18000A 225V Pin Bulk
Search Keywords: TVZ25DN201KBS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: World Products
Part No: TVZ25DN201KBS
Unit of Measure: Per Each
RoHS: Yes
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Varistor Voltage: 225 V
Clamping Voltage: 340 V
Clamping Current: 100 A
Mounting: Through Hole
Dimension: 7.9 x 35.5 x 28.5 mm
Maximum AC Voltage Rating: 130 V
Maximum DC Voltage Rating: 175 V
Maximum Surge Current: 18000 A
Lead Style: Pin
Tolerance Voltage: 10 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TVZ25DN201KBS RoHS compliant?
Yes, TVZ25DN201KBS is RoHS compliant.
What is the lead time for TVZ25DN201KBS?
The standard lead time for TVZ25DN201KBS is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks can ship 3/11/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!