- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- TVZ25DBN511KBS
TVZ25DBN511KBS
World Products
Var MOV 320VAC/420VDC 18000A 561V Radial Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Var MOV 320VAC/420VDC 18000A 561V Radial Bulk
Search Keywords: TVZ25DBN511KBS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:TVZ25DBN511KBS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Varistor Voltage:561 V
-
Clamping Voltage:840 V
-
Clamping Current:100 A
-
Mounting:Through Hole
-
Dimension:9.9 x 35.5 x 28.5 mm
-
Maximum AC Voltage Rating:320 V
-
Maximum DC Voltage Rating:420 V
-
Maximum Surge Current:18000 A
-
Lead Style:Radial
-
Lead Pitch:19.2 mm
-
Tolerance Voltage:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
Order Increment:
50
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1,250
$2.98
2,500
$1.58
3,750
$1.11
5,000 +
$1.09
Click for Quote
Log in
to unlock special pricing