- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- TVZ25D391KBS
TVZ25D391KBS
World Products
Var MOV 250VAC/330VDC 18000A 429V Pin Bulk
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Var MOV 250VAC/330VDC 18000A 429V Pin Bulk
Search Keywords: TVZ25D391KBS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:TVZ25D391KBS
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Varistor Voltage:429 V
-
Clamping Voltage:650 V
-
Clamping Current:100 A
-
Mounting:Through Hole
-
Dimension:9 x 35.5 x 28.5 mm
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:330 V
-
Maximum Surge Current:18000 A
-
Lead Style:Pin
-
Lead Pitch:N/A
-
Tolerance Voltage:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
50
$1.670
100
$1.643
250
$1.605
500
$1.075
1,000
$0.957
2,500
$0.860
5,000
$0.787
7,500 +
$0.775
Click for Quote
Log in
to unlock special pricing