- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- TVZ25D221KBS
TVZ25D221KBS
World Products
Var MOV 140VAC/180VDC 18000A 242V Pin Bulk
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Var MOV 140VAC/180VDC 18000A 242V Pin Bulk
Search Keywords: TVZ25D221KBS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:TVZ25D221KBS
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533404000
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Varistor Voltage:242 V
-
Clamping Voltage:360 V
-
Clamping Current:100 A
-
Mounting:Through Hole
-
Dimension:8.2 x 35.5 x 28.5 mm
-
Maximum AC Voltage Rating:140 V
-
Maximum DC Voltage Rating:180 V
-
Maximum Surge Current:18000 A
-
Lead Style:Pin
-
Lead Pitch:N/A
-
Tolerance Voltage:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/25/26