Available Replacements
ROHs 등가
TVZ25DN201KBS TVZ25DN201KBS World Products
TVZ25DN201KBS

World Products

In Stock: 0

Minimum Order: 1

View Product

World Products Authorized Distributor

TVZ25D201KBS

Var MOV 130VAC/175VDC 18000A 225V Thru-Hole Pin Automotive Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Var MOV 130VAC/175VDC 18000A 225V Thru-Hole Pin Automotive Bulk
Search Keywords: TVZ25D201KBS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: World Products
Part No: TVZ25D201KBS
Unit of Measure: Per Each
RoHS: No
HTS: 8533404000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Varistor Voltage: 225 V
Clamping Voltage: 340 V
Clamping Current: 100 A
Mounting: Through Hole
Dimension: 7.9 x 35.5 x 28.5 mm
Maximum AC Voltage Rating: 130 V
Maximum DC Voltage Rating: 175 V
Maximum Surge Current: 18000 A
Lead Style: Pin
Tolerance Voltage: 10 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TVZ25D201KBS RoHS compliant?
No, TVZ25D201KBS is not RoHS compliant.
What is the lead time for TVZ25D201KBS?
The standard lead time for TVZ25D201KBS is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 965
Ships today, if you order in
Minimum Order Quantity:
25
16 Weeks can ship 3/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$0.980
250
$0.877
500
$0.857
1,000
$0.839
3,000
$0.822
5,000
$0.811
8,000
$0.806
10,000 +
$0.804
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!