- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- TVZ20ECN511KBS
TVZ20ECN511KBS
World Products
Var MOV 320VAC/420VDC 10000A 561V Pin Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Var MOV 320VAC/420VDC 10000A 561V Pin Bulk
Search Keywords: TVZ20ECN511KBS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:TVZ20ECN511KBS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Varistor Voltage:561 V
-
Clamping Voltage:840 V
-
Clamping Current:100 A
-
Mounting:Through Hole
-
Dimension:10.5 x 30 x 23 mm
-
Maximum AC Voltage Rating:320 V
-
Maximum DC Voltage Rating:420 V
-
Maximum Surge Current:10000 A
-
Lead Style:Pin
-
Lead Pitch:N/A
-
Tolerance Voltage:10 %
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
4,194
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
100
$0.685
300
$0.613
500
$0.611
1,000
$0.599
2,500
$0.574
5,000
$0.573
7,500
$0.567
10,000 +
$0.565
Click for Quote
Log in
to unlock special pricing