- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- TVZ20EBN911KBS
World Products
TVZ20EBN911KBS
Var MOV 550VAC/745VDC 10000A 1001V Radial Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Var MOV 550VAC/745VDC 10000A 1001V Radial Bulk
Search Keywords: TVZ20EBN911KBS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:TVZ20EBN911KBS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Varistor Voltage:1001 V
-
Clamping Voltage:1500 V
-
Clamping Current:100 A
-
Mounting:Through Hole
-
Dimension:12 x 30 x 23 mm
-
Maximum AC Voltage Rating:550 V
-
Maximum DC Voltage Rating:745 V
-
Maximum Surge Current:10000 A
-
Lead Style:Radial
-
Lead Pitch:7.5 mm
-
Tolerance Voltage:10 %
Product Guides
+
Frequently Asked Questions
Is TVZ20EBN911KBS RoHS compliant?
Yes, TVZ20EBN911KBS is RoHS compliant.
What is the lead time for TVZ20EBN911KBS?
The standard lead time for TVZ20EBN911KBS is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
16 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
50
$1.784
100
$1.755
250
$1.715
500
$1.149
1,000
$1.023
2,500
$0.918
5,000
$0.840
7,500 +
$0.827
Click for Quote
Log in
to unlock special pricing