- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- TVZ20EBN431KBS
TVZ20EBN431KBS
World Products
Var MOV 275VAC/350VDC 10000A 473V Radial Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Var MOV 275VAC/350VDC 10000A 473V Radial Bulk
Search Keywords: TVZ20EBN431KBS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:TVZ20EBN431KBS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Varistor Voltage:473 V
-
Clamping Voltage:710 V
-
Clamping Current:100 A
-
Mounting:Through Hole
-
Dimension:9.5 x 30 x 23 mm
-
Maximum AC Voltage Rating:275 V
-
Maximum DC Voltage Rating:350 V
-
Maximum Surge Current:10000 A
-
Lead Style:Radial
-
Lead Pitch:7.5 mm
-
Tolerance Voltage:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
100
$1.230
300
$1.168
500
$0.806
1,000
$0.722
2,500
$0.644
5,000
$0.588
7,500
$0.579
10,000 +
$0.553
Click for Quote
Log in
to unlock special pricing