- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- TVZ20EBN241KBS
World Products
TVZ20EBN241KBS
Var MOV 150VAC/200VDC 10000A 264V Radial Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:TVZ20EBN241KBS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Varistor Voltage:264 V
-
Clamping Voltage:395 V
-
Clamping Current:100 A
-
Mounting:Through Hole
-
Dimension:8.5 x 30 x 23 mm
-
Maximum AC Voltage Rating:150 V
-
Maximum DC Voltage Rating:200 V
-
Maximum Surge Current:10000 A
-
Lead Style:Radial
-
Lead Pitch:7.5 mm
-
Tolerance Voltage:10 %