- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- TVZ20EB431KBS-N
TVZ20EB431KBS-N
World Products
Var MOV 275VAC/350VDC 10000A 473V Radial Bulk
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Var MOV 275VAC/350VDC 10000A 473V Radial Bulk
Search Keywords: TVZ20EB431KBSN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:TVZ20EB431KBS-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
100 -
Varistor Voltage:473 V
-
Clamping Voltage:710 V
-
Clamping Current:100 A
-
Mounting:Through Hole
-
Dimension:9.5 x 30 x 23 mm
-
Maximum AC Voltage Rating:275 V
-
Maximum DC Voltage Rating:350 V
-
Maximum Surge Current:10000 A
-
Lead Style:Radial
-
Lead Pitch:7.5 mm
-
Tolerance Voltage:10 %
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.