- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- TVZ18ECN241KBS
World Products
TVZ18ECN241KBS
Var MOV 150VAC/200VDC 9000A 264V Pin Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | World Products |
| Part No: | TVZ18ECN241KBS |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533404000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
200 |
| Varistor Voltage: | 264 V |
| Clamping Voltage: | 395 V |
| Clamping Current: | 80 A |
| Mounting: | Through Hole |
| Dimension: | 8.5 x 26 x 21 mm |
| Maximum AC Voltage Rating: | 150 V |
| Maximum DC Voltage Rating: | 200 V |
| Maximum Surge Current: | 9000 A |
| Lead Style: | Pin |
| Tolerance Voltage: | 10 % |