- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- TVZ18ECN201KBS
TVZ18ECN201KBS
World Products
Var MOV 130VAC/170VDC 9000A 226V Pin Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Var MOV 130VAC/170VDC 9000A 226V Pin Bulk
Search Keywords: TVZ18ECN201KBS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:TVZ18ECN201KBS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
200 -
Varistor Voltage:226 V
-
Clamping Voltage:340 V
-
Clamping Current:80 A
-
Mounting:Through Hole
-
Dimension:8.5 x 26 x 21 mm
-
Maximum AC Voltage Rating:130 V
-
Maximum DC Voltage Rating:170 V
-
Maximum Surge Current:9000 A
-
Lead Style:Pin
-
Lead Pitch:N/A
-
Tolerance Voltage:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/21/26