- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- TVZ18EC471KBS
TVZ18EC471KBS
World Products
Var MOV 300VAC/385VDC 9000A 517V Pin Bulk
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Var MOV 300VAC/385VDC 9000A 517V Pin Bulk
Search Keywords: TVZ18EC471KBS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:TVZ18EC471KBS
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Varistor Voltage:517 V
-
Clamping Voltage:710 V
-
Clamping Current:80 A
-
Mounting:Through Hole
-
Dimension:9.5 x 26 x 21 mm
-
Maximum AC Voltage Rating:300 V
-
Maximum DC Voltage Rating:385 V
-
Maximum Surge Current:9000 A
-
Lead Style:Pin
-
Lead Pitch:N/A
-
Tolerance Voltage:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
50
$0.4272
500
$0.3822
1,000
$0.3735
2,500
$0.3630
5,000
$0.3575
7,500
$0.3522
10,000
$0.3469
15,000 +
$0.3417
Click for Quote
Log in
to unlock special pricing