- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- TVZ18EC271KBS
TVZ18EC271KBS
World Products
Var MOV 175VAC/225VDC 9000A 297V Pin Bulk
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Var MOV 175VAC/225VDC 9000A 297V Pin Bulk
Search Keywords: TVZ18EC271KBS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:TVZ18EC271KBS
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Varistor Voltage:297 V
-
Clamping Voltage:455 V
-
Clamping Current:80 A
-
Mounting:Through Hole
-
Dimension:9 x 26 x 21 mm
-
Maximum AC Voltage Rating:175 V
-
Maximum DC Voltage Rating:225 V
-
Maximum Surge Current:9000 A
-
Lead Style:Pin
-
Lead Pitch:N/A
-
Tolerance Voltage:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
200
$0.5030
400
$0.4949
1,000
$0.4836
2,600
$0.4638
5,000
$0.4568
7,600
$0.4500
10,000
$0.4432
15,000 +
$0.4366
Click for Quote
Log in
to unlock special pricing