Available Replacements
Equivalente ROHs
TVZ18ECN201KBS TVZ18ECN201KBS World Products
TVZ18ECN201KBS

World Products

In Stock: 0

Minimum Order: 1

View Product

World Products Authorized Distributor

TVZ18EC201KBS

Var MOV 130VAC/170VDC 9000A 226V Pin Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Var MOV 130VAC/170VDC 9000A 226V Pin Bulk
Search Keywords: TVZ18EC201KBS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: World Products
Part No: TVZ18EC201KBS
Unit of Measure: Per Each
RoHS: No
HTS: 8533404000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Varistor Voltage: 226 V
Clamping Voltage: 340 V
Clamping Current: 80 A
Mounting: Through Hole
Dimension: 8.5 x 26 x 21 mm
Maximum AC Voltage Rating: 130 V
Maximum DC Voltage Rating: 170 V
Maximum Surge Current: 9000 A
Lead Style: Pin
Tolerance Voltage: 10 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TVZ18EC201KBS RoHS compliant?
No, TVZ18EC201KBS is not RoHS compliant.
What is the lead time for TVZ18EC201KBS?
The standard lead time for TVZ18EC201KBS is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks can ship 3/15/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$0.282
50
$0.276
100
$0.270
250
$0.265
500
$0.260
1,000
$0.255
2,500 +
$0.249
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!