- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- TVZ14ECN511KBS
TVZ14ECN511KBS
World Products
Var MOV 320VAC/420VDC 6000A 561V Thru-Hole Pin Automotive Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Var MOV 320VAC/420VDC 6000A 561V Thru-Hole Pin Automotive Bulk
Search Keywords: TVZ14ECN511KBS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:TVZ14ECN511KBS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Varistor Voltage:561 V
-
Clamping Voltage:840 V
-
Clamping Current:100 A
-
Mounting:Through Hole
-
Dimension:10.5 x 22 x 17.5 mm
-
Maximum AC Voltage Rating:320 V
-
Maximum DC Voltage Rating:420 V
-
Maximum Surge Current:6000 A
-
Lead Style:Pin
-
Lead Pitch:N/A
-
Energy:136 J
-
Size Code:N/R
-
Technology:Metal Oxide
-
Tolerance Voltage:10 %
-
Wire Form:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,675
Can Ship immediately
Minimum Order Quantity:
25
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
25
$0.9530
300
$0.8526
600
$0.5578
1,200
$0.4967
2,700
$0.4454
5,100
$0.4133
7,500
$0.4080
10,200 +
$0.3831
Click for Quote
Log in
to unlock special pricing