Image is representational - see mfr. specs

TVZ14ECN431KBS

World Products

Var MOV 275VAC/350VDC 6000A 473V Pin Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Var MOV 275VAC/350VDC 6000A 473V Pin Bulk
Search Keywords: TVZ14ECN431KBS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    World Products
  • Part No:
    TVZ14ECN431KBS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533404000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    300
  • Varistor Voltage:
    473 V
  • Clamping Voltage:
    710 V
  • Clamping Current:
    100 A
  • Mounting:
    Through Hole
  • Dimension:
    9.5 x 22 x 17.5 mm
  • Maximum AC Voltage Rating:
    275 V
  • Maximum DC Voltage Rating:
    350 V
  • Maximum Surge Current:
    6000 A
  • Lead Style:
    Pin
  • Lead Pitch:
    N/A
  • Tolerance Voltage:
    10 %
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
16 Weeks can ship 9/3/26
Backorder
Price (USD)
Qty
Unit Price
25
$0.9530
300
$0.8526
600
$0.5578
1,200
$0.4967
2,700
$0.4454
5,100
$0.4133
7,500
$0.4071
10,200 +
$0.3831
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!