- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- SA5.0ATR
SA5.0ATR
World Products
Diode TVS Single Uni-Dir 5V 500W 2-Pin DO-41 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Diode TVS Single Uni-Dir 5V 500W 2-Pin DO-41 T/R
Search Keywords: SA50ATR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:SA5.0ATR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Dimension:6.7 x 3.1 mm
-
Family:SA5.0A
-
Maximum Peak Pulse Current:54.3 A
-
Maximum Clamping Voltage:9.2 V
-
Direction Type:Uni-Directional
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,083
Can Ship immediately
Minimum Order Quantity:
250
27 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
250
$0.1164
4,000
$0.1003
8,000
$0.0902
12,000
$0.0814
28,000
$0.0746
52,000
$0.0687
100,000
$0.0653
152,000 +
$0.0652
Click for Quote
Log in
to unlock special pricing