- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- SA33CATR
SA33CATR
World Products
Diode TVS Single Bi-Dir 33V 500W 2-Pin DO-41 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Diode TVS Single Bi-Dir 33V 500W 2-Pin DO-41 T/R
Search Keywords: SA33CATR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:SA33CATR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
4000 -
Maximum Clamping Voltage:53.3 V
-
Maximum Peak Pulse Current:9.4 A
-
Family:SA33CA
-
Dimension:6.7 x 3.1 mm
-
Direction Type:Bi-Directional
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4000
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
4,000
$0.180
8,000
$0.176
12,000 +
$0.173
Click for Quote
Log in
to unlock special pricing