- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- SA28CA
SA28CA
World Products
Diode TVS Single Bi-Dir 28V 500W 2-Pin DO-41 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Diode TVS Single Bi-Dir 28V 500W 2-Pin DO-41 T/R
Search Keywords: SA28CA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:SA28CA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Family:SA28CA
-
Dimension:6.7 x 3.1 mm
-
Direction Type:Bi-Directional
-
Maximum Peak Pulse Current:11 A
-
Maximum Clamping Voltage:45.4 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
100
$0.2971
500
$0.2092
1,000
$0.1813
2,500
$0.1568
5,000
$0.1394
7,500
$0.1373
10,000
$0.1240
15,000 +
$0.1221
Click for Quote
Log in
to unlock special pricing