- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- SA28C
SA28C
World Products
Diode TVS Single Bi-Dir 28V 500W 2-Pin DO-41 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Diode TVS Single Bi-Dir 28V 500W 2-Pin DO-41 T/R
Search Keywords: SA28C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:SA28C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Direction Type:Bi-Directional
-
Maximum Clamping Voltage:50 V
-
Dimension:6.7 x 3.1 mm
-
Maximum Peak Pulse Current:9.9 A
-
Family:SA28C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
100
$0.2848
500
$0.1569
1,000
$0.1360
2,500
$0.1201
5,000
$0.1065
7,500
$0.1043
10,000
$0.0942
15,000 +
$0.0928
Click for Quote
Log in
to unlock special pricing