- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- SA10A
SA10A
World Products
Diode TVS Single Uni-Dir 10V 500W 2-Pin DO-41 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Diode TVS Single Uni-Dir 10V 500W 2-Pin DO-41 T/R
Search Keywords: SA10A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:SA10A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Maximum Peak Pulse Current:29.4 A
-
Maximum Clamping Voltage:17 V
-
Direction Type:Uni-Directional
-
Family:SA10A
-
Dimension:6.7 x 3.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
100
$0.299
200
$0.284
400
$0.270
800 +
$0.257
Click for Quote
Log in
to unlock special pricing