- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- SA100CA
World Products
SA100CA
Diode TVS Single Bi-Dir 100V 500W 2-Pin DO-41 T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:SA100CA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Family:SA100CA
-
Dimension:6.7 x 3.1 mm
-
Maximum Peak Pulse Current:3.1 A
-
Maximum Clamping Voltage:162 V
-
Direction Type:Bi-Directional