Image is representational - see mfr. specs

RS3JB Series 3 A 600 V Fast Recovery Rectifier Surface Mount - DO-214AA

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
RS3JB Series 3 A 600 V Fast Recovery Rectifier Surface Mount - DO-214AA
Search Keywords: RS3J
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    World Products
  • Part No:
    RS3J
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Configuration:
    Single
  • Maximum Continuous Forward Current:
    3 A
  • Dimension:
    7.11(Max) x 6.22(Max) x 2.3(Max) mm
  • Family:
    RS3J
  • Operating Temperature:
    -55 to 150 °C
  • Mounting:
    Surface Mount
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 70
Ships today, if you order in Buy all 70 in-stock or the regular minimum order quantity of 250
Stock lot only:
70
Minimum Order Quantity:
250
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.1255
250
$0.1141
3,000
$0.1005
6,000
$0.0915
9,000
$0.0901
27,000
$0.0791
51,000
$0.0744
102,000
$0.0723
150,000 +
$0.0712
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!