- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- PR2007G
PR2007G
World Products
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Search Keywords: PR2007G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:PR2007G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Maximum Continuous Forward Current:2@Ta=55C A
-
Configuration:Single
-
Family:PR2007G
-
Operating Temperature:-55 to 150 °C
-
Dimension:7.6(Max) x 3.6(Max) mm
-
Mounting:Through Hole
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,206
Can Ship immediately
Minimum Order Quantity:
800
Order Increment:
800
Price (USD)
Qty
Unit Price
800
$0.0826
3,200
$0.0728
5,600
$0.0712
8,000
$0.0701
25,600
$0.0616
50,400
$0.0579
100,000
$0.0562
150,400 +
$0.0554
Click for Quote
Log in
to unlock special pricing