- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- PR2006
PR2006
World Products
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Search Keywords: PR2006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:PR2006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Operating Temperature:-55 to 125 °C
-
Dimension:7.6(Max) x 3.6(Max) mm
-
Mounting:Through Hole
-
Configuration:Single
-
Maximum Continuous Forward Current:2@Ta=50C A
-
Family:PR2006
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,480
Can Ship immediately
Minimum Order Quantity:
800
Order Increment:
800
Price (USD)
Qty
Unit Price
800
$0.0364
5,600
$0.0299
10,400
$0.0280
25,600
$0.0258
50,400
$0.0242
100,000
$0.0235
150,400
$0.0231
250,400 +
$0.0227
Click for Quote
Log in
to unlock special pricing