- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- PCY2130F34153
PCY2130F34153
World Products
Cap Film Suppression Y2 0.015uF 300VAC PP 20% (18 X 6 X 12mm) Radial Wound 15mm 105°C Loose
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cap Film Suppression Y2 0.015uF 300VAC PP 20% (18 X 6 X 12mm) Radial Wound 15mm 105°C Loose
Search Keywords: PCY2130F34153
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:PCY2130F34153
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PP
-
Voltage:300 VAC
-
Capacitance Value:0.015 uF
-
Tolerance:20 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18 x 6 x 12 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
17 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
1,000
$0.1954
3,000
$0.1911
5,000
$0.1885
8,000
$0.1860
10,000
$0.1855
25,000
$0.1825
50,000 +
$0.1820
Click for Quote
Log in
to unlock special pricing