- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- PCY2130D30222
PCY2130D30222
World Products
Cap Film Suppression Y2 0.0022uF 300VAC PP 20% (12.5 X 4 X 10mm) Radial Wound 10mm 105°C Loose
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cap Film Suppression Y2 0.0022uF 300VAC PP 20% (12.5 X 4 X 10mm) Radial Wound 10mm 105°C Loose
Search Keywords: PCY2130D30222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:PCY2130D30222
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
2000 -
Dielectric:PP
-
Voltage:300 VAC
-
Capacitance Value:0.0022 uF
-
Tolerance:20 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:12.5 x 4 x 10 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
Order Increment:
2000
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
2,000
$0.1500
4,000
$0.1125
6,000
$0.1050
8,000 +
$0.1029
Click for Quote
Log in
to unlock special pricing