- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- PCX2339Q74106
PCX2339Q74106
World Products
Cap Film Suppression X2 10uF 305VAC PP 20% (42 X 28 X 42.5mm) Radial Wound 37.5mm 110°C Loose
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cap Film Suppression X2 10uF 305VAC PP 20% (42 X 28 X 42.5mm) Radial Wound 37.5mm 110°C Loose
Search Keywords: PCX2339Q74106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:PCX2339Q74106
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
65 -
Dielectric:PP
-
Voltage:305 VAC
-
Capacitance Value:10 uF
-
Tolerance:20 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:42 x 28 x 42.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
4
$8.81
25
$6.52
65
$6.19
100
$5.88
500
$4.03
1,000
$3.54
2,500
$3.15
5,000 +
$2.84
Click for Quote
Log in
to unlock special pricing