- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- PCX2339Q70475
PCX2339Q70475
World Products
Cap Film Suppression X2 4.7uF 305VAC PP 20% (42 X 17 X 30mm) Radial Wound 37.5mm 110°C Loose
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cap Film Suppression X2 4.7uF 305VAC PP 20% (42 X 17 X 30mm) Radial Wound 37.5mm 110°C Loose
Search Keywords: PCX2339Q70475
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:PCX2339Q70475
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
105 -
Dielectric:PP
-
Voltage:305 VAC
-
Capacitance Value:4.7 uF
-
Tolerance:20 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:42 x 17 x 30 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
105
17 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
105
$4.51
210
$3.38
315
$3.15
420 +
$3.09
Click for Quote
Log in
to unlock special pricing