- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- PCX2339D61102
PCX2339D61102
World Products
Cap Film Suppression X2 0.001uF 305VAC PP 10% (12.5 X 4 X 10mm) Radial Wound 10mm 110°C Loose
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cap Film Suppression X2 0.001uF 305VAC PP 10% (12.5 X 4 X 10mm) Radial Wound 10mm 110°C Loose
Search Keywords: PCX2339D61102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:PCX2339D61102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
2000 -
Dielectric:PP
-
Voltage:305 VAC
-
Capacitance Value:0.001 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:12.5 x 4 x 10 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
210
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
210
$0.1601
500
$0.0990
1,000
$0.0940
2,000
$0.0890
2,500
$0.0800
5,000 +
$0.0730
Click for Quote
Log in
to unlock special pricing