- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- PCX2337J61334
PCX2337J61334
World Products
Cap Film Suppression X2 0.33uF 275VAC PP 10% (26 X 6 X 15.5mm) Radial Wound 22.5mm 105°C Loose
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cap Film Suppression X2 0.33uF 275VAC PP 10% (26 X 6 X 15.5mm) Radial Wound 22.5mm 105°C Loose
Search Keywords: PCX2337J61334
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:PCX2337J61334
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1000 -
Dielectric:PP
-
Voltage:275 VAC
-
Capacitance Value:0.33 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:26 x 6 x 15.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
130
17 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
130
$0.251
500
$0.168
1,000
$0.160
4,000
$0.152
5,000
$0.137
10,000 +
$0.125
Click for Quote
Log in
to unlock special pricing