- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- PCX2337F64333
PCX2337F64333
World Products
Cap Film Suppression X2 0.033uF 275VAC PP 20% (18 X 5 X 11mm) Radial Wound 15mm 105°C Loose
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cap Film Suppression X2 0.033uF 275VAC PP 20% (18 X 5 X 11mm) Radial Wound 15mm 105°C Loose
Search Keywords: PCX2337F64333
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:PCX2337F64333
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1000 -
Dielectric:PP
-
Voltage:275 VAC
-
Capacitance Value:0.033 uF
-
Tolerance:20 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18 x 5 x 11 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
17 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
2,500
$0.112
5,000
$0.084
7,500
$0.078
10,000 +
$0.077
Click for Quote
Log in
to unlock special pricing