- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- PCMT468D23225
PCMT468D23225
World Products
Cap Film 2.2uF 100V PET 10% (12.5 X 6 X 12mm) Radial Wound 10mm 105°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cap Film 2.2uF 100V PET 10% (12.5 X 6 X 12mm) Radial Wound 10mm 105°C T/R
Search Keywords: PCMT468D23225
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:PCMT468D23225
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1000 -
Dielectric:PET
-
Voltage:100,63 VDC|VAC
-
Capacitance Value:2.2 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:12.5 x 6 x 12 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
60
17 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
60
$1.050
100
$0.846
500
$0.333
1,000
$0.317
2,500
$0.284
5,000
$0.261
10,000 +
$0.240
Click for Quote
Log in
to unlock special pricing