- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- P6KE7.5CA
P6KE7.5CA
World Products
Diode TVS Single Bi-Dir 6.4V 600W 2-Pin DO-41
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Diode TVS Single Bi-Dir 6.4V 600W 2-Pin DO-41
Search Keywords: P6KE75CA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:P6KE7.5CA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Family:P6KE7.5CA
-
Maximum Peak Pulse Current:53 A
-
Dimension:6.7 x 3.1 mm
-
Direction Type:Bi-Directional
-
Maximum Clamping Voltage:11.3 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
100
$0.3190
500
$0.2254
1,000
$0.1948
2,500
$0.1688
5,000
$0.1488
7,500
$0.1477
10,000
$0.1332
15,000 +
$0.1328
Click for Quote
Log in
to unlock special pricing