- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- P6KE440CA
World Products
P6KE440CA
Diode TVS Single Bi-Dir 376V 600W 2-Pin DO-41
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:P6KE440CA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Direction Type:Bi-Directional
-
Maximum Clamping Voltage:600 V
-
Maximum Peak Pulse Current:1.04 A
-
Family:P6KE440CA
-
Dimension:6.7 x 3.1 mm