- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- P6KE33CA
P6KE33CA
World Products
Diode TVS Single Bi-Dir 28.2V 600W 2-Pin DO-41
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Diode TVS Single Bi-Dir 28.2V 600W 2-Pin DO-41
Search Keywords: P6KE33CA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:P6KE33CA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
Supplier Standard Pack:
100 -
Direction Type:Bi-Directional
-
Maximum Clamping Voltage:45.7 V
-
Dimension:6.7 x 3.1 mm
-
Maximum Peak Pulse Current:13.2 A
-
Family:P6KE33CA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
100
$0.338
200
$0.321
400
$0.305
800 +
$0.289
Click for Quote
Log in
to unlock special pricing