Image is representational - see manufacturer specifications

World Products Authorized Distributor

P6KE27A

Diode TVS Single Uni-Dir 23.1V 600W 2-Pin SMB Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Diode TVS Single Uni-Dir 23.1V 600W 2-Pin SMB Bulk
Search Keywords: P6KE27A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    World Products
  • Part No:
    P6KE27A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    100
  • Direction Type:
    Uni-Directional
  • Maximum Clamping Voltage:
    37.5 V
  • Dimension:
    4.32 x 3.62 x 2.13 mm
  • Maximum Peak Pulse Current:
    16 A
  • Family:
    P6KE27A
  • Configuration:
    Single
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is P6KE27A RoHS compliant?
Yes, P6KE27A is RoHS compliant.
What is the lead time for P6KE27A?
The standard lead time for P6KE27A is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,370
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
13 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.2629
500
$0.1843
2,500
$0.1368
5,000
$0.1230
7,500
$0.1222
25,000
$0.1010
50,000
$0.0946
100,000 +
$0.0901
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!