- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- P6KE18CATR
P6KE18CATR
World Products
Diode TVS Single Bi-Dir 15.3V 600W 2-Pin DO-41
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Diode TVS Single Bi-Dir 15.3V 600W 2-Pin DO-41
Search Keywords: P6KE18CATR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:P6KE18CATR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
Reel Pack:
4000 -
Family:P6KE18CA
-
Maximum Peak Pulse Current:24 A
-
Maximum Clamping Voltage:25.2 V
-
Dimension:6.7 x 3.1 mm
-
Direction Type:Bi-Directional
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4000
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
4,000
$0.182
8,000
$0.179
12,000 +
$0.175
Click for Quote
Log in
to unlock special pricing