- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- MUR120TR
MUR120TR
World Products
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Search Keywords: MUR120TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:MUR120TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Operating Temperature:-55 to 150 °C
-
Mounting:Through Hole
-
Family:MUR120
-
Maximum Continuous Forward Current:1 A
-
Dimension:5.2(Max) x 2.7(Max) mm
-
Configuration:Single
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,821
Ships today, if you order in
Minimum Order Quantity:
250
Price (USD)
Qty
Unit Price
250
$0.0915
2,500
$0.0806
5,000
$0.0788
10,000
$0.0734
25,000
$0.0682
50,000
$0.0641
100,000
$0.0622
150,000 +
$0.0613
Click for Quote
Log in
to unlock special pricing