- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- MUR120
World Products
MUR120
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:MUR120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Configuration:Single
-
Maximum Continuous Forward Current:1 A
-
Operating Temperature:-55 to 150 °C
-
Family:MUR120
-
Dimension:5.2(Max) x 2.7(Max) mm
-
Mounting:Through Hole
-
This product is discontinued, but still in stock.
-