- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- KBP10G
World Products
KBP10G
Diode Rectifier Bridge Single 1KV 1.5A 4-Pin(4+Tab) Case KBP
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:KBP10G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Bridge Type:Single Phase
-
Dimension:14.75(Max) x 3.65(Max) x 10.6(Max) mm
-
Configuration:Single
-
Operating Temperature:-55 to 150 °C
-
Packaging:N/A
-
Mounting:Through Hole
-
Family:KBP10G
-
Maximum Power Dissipation:N/A
-
Diode Type:N/A