- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Automotive Relays ›
- EX1-2U1S
World Products
EX1-2U1S
Electromechanical Relay 12VDC 160Ohm 30A SPDT (12.1x7.5x13.7)mm THT Automotive Relay
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | World Products |
| Part No: | EX1-2U1S |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410050 |
| COO: | PH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
72 |
| Contact Form: | SPDT (1 Form C) |
| Relay Construction: | Non-Latching |
| Max Contact Current: | 30A |
| Coil Voltage: | 12 VDC |
| Coil Current: | 75 mA |
| Coil Resistance: | 160 Ohm |
| Coil Suppression: | Diode |
| Contact Material: | Silver Oxide |
| Must Operate Voltage: | 6.5 VDC |
| Must Release Voltage: | 0.9 VDC |
| Operate Time: | 2.5 ms |
| Seal: | Sealed |
| Mounting: | Through Hole |
| Termination Style: | PC Pin |
| Dimension: | 12.1 x 7.5 x 13.7 mm |
| Operating Temperature: | -40 to 125 °C |