- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- EVTD34V75KA
EVTD34V75KA
World Products
Var MOV 75VAC/100VDC 45000A 120V Thru-Hole Straight Strap Terminal
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Var MOV 75VAC/100VDC 45000A 120V Thru-Hole Straight Strap Terminal
Search Keywords: EVTD34V75KA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:EVTD34V75KA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
12 -
Varistor Voltage:120 V
-
Clamping Voltage:200 V
-
Clamping Current:300 A
-
Mounting:Through Hole
-
Dimension:42.8 x 16 x 64.4 mm
-
Maximum AC Voltage Rating:75 V
-
Maximum DC Voltage Rating:100 V
-
Maximum Surge Current:45000 A
-
Lead Style:Straight Strap Terminal
-
Lead Pitch:25.5 mm
-
Energy:235 J
-
Size Code:N/R
-
Technology:Metal Oxide
-
Tolerance Voltage:10 %
-
Wire Form:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
2
$20.41
12
$15.10
25
$14.35
100
$13.63
500
$8.96
1,000
$8.27
2,500
$7.72
5,000 +
$7.25
Click for Quote
Log in
to unlock special pricing